
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 2.50)
€ 124.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PLN-6X1-SW
Technical specifications
- Black
- Product type
Air hose
- Inside diameter
4 mm
- Factory colour
Black
- Outside Ø
6 mm
- Operating temperature
-30 up to +80 °C
- Operating medium
Water
ISO 8573-1:2010 [7:-:-] compliance
- Max. operating temperature
+80 °C
- Material
PE
- Content
50 m
- Max. operating pressure
14 bar
- Manufacturer part #
195281
- Min. operating pressure
-0.95 bar
- Min. operating temperature
-30 °C
- Bend radius (min.)
11 mm
- Length
50 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968641 FESTO Air hose 195281 PLN-6X1-SW PE Black Inside diameter: 4 mm 14 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 131.98€ 130.48*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































