There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ecru
197378-50
50 m
5.7 mm
Thermoplastic elastomer
Water
ISO 8573-1:2010 [7:-:-] compliance
21 mm
8 mm
10 bar
0.95 bar
60 °C
-35 °C
Air hose
Datasheet 1893559 FESTO Air hose 197378-50 PUN-H-8X1,25-NT Thermoplastic elastomer Ecru Inside diameter: 5.7 mm 10 bar 50 m
User & Safety Instructions 1893559 FESTO Air hose 197378-50 PUN-H-8X1,25-NT Thermoplastic elastomer Ecru Inside diameter: 5.7 mm 10 bar 50 m
€ 111.98€ 110.48*
The necessary accessories are required to use the article as described.