
1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 0.81)
€ 405.00
incl. VAT
Only 1 Set(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PUN-6X1-BL-500
Technical specifications
- Blue
- Factory colour
Blue
- Operating temperature
-35 up to +60 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
525747
- Content
500 m
- Length
500 m
- Inside diameter
4 mm
- Material
TPU
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
16 mm
- Outside Ø
6 mm
- Max. operating pressure
-0.95 bar
- Min. operating pressure
10 bar
- Min. operating temperature
-35 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968318 FESTO Air hose 525747 PUN-6X1-BL-500 TPU Blue Inside diameter: 4 mm -0.95 bar 500 m
Description
Scope of delivery
- 500 meters
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 415.28€ 413.78*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































