
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 11.58)
€ 579.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PLN-16X2-SW
Technical specifications
- Black
- Factory colour
Black
- Manufacturer part #
539065
- Content
50 m
- Length
50 m
- Inside diameter
12 mm
- Material
PE
- Operating medium
Water
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
55 mm
- Outside Ø
16 mm
- Max. operating pressure
14 bar
- Min. operating pressure
-0.95 bar
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968795 FESTO Air hose 539065 PLN-16X2-SW PE Black Inside diameter: 12 mm 14 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 621.98€ 616.98*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































