
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 2.70)
€ 134.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PAN-R-4X0,75-SI
Technical specifications
- silver
- Factory colour
Silver
- Manufacturer part #
541674
- Content
50 m
- Length
50 m
- Inside diameter
2.5 mm
- Material
TPE-A
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
10 mm
- Outside Ø
4 mm
- Max. operating pressure
35 bar
- Min. operating pressure
-0.95 bar
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968365 FESTO Air hose 541674 PAN-R-4X0,75-SI TPE-A Silver Inside diameter: 2.5 mm 35 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 141.98€ 140.48*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































