
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 12.18)
€ 609.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PAN-16X2-NT
Technical specifications
- Nature
- Factory colour
Ecru
- Operating temperature
-30 up to +80 °C
- Max. operating temperature
+80 °C
- Manufacturer part #
546289
- Content
50 m
- Length
50 m
- Inside diameter
12 mm
- Material
TPE-A
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
67 mm
- Outside Ø
16 mm
- Max. operating pressure
-0.95 bar
- Min. operating pressure
14 bar
- Min. operating temperature
-30 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968362 FESTO Air hose 546289 PAN-16X2-NT TPE-A Ecru Inside diameter: 12 mm -0.95 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 630.98€ 629.48*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































