
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 0.59)
€ 295.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PEN-6X1-SW-500
Technical specifications
- Factory colour
Black
- Manufacturer part #
551439
- Content
500 m
- Length
500 m
- Inside diameter
4 mm
- Material
PE
- Operating medium
Water
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
13.5 mm
- Outside Ø
6 mm
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Max. temperature
+60 °C
- Min. temperature
-30 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968459 FESTO Air hose 551439 PEN-6X1-SW-500 PE Black Inside diameter: 4 mm 10 bar 500 m
Description
Scope of delivery
- 500 meters
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 328.28€ 323.28*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































