
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 1.55)
€ 309.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PEN-12X1,75-SI-200
Technical specifications
- silver
- Factory colour
Silver
- Manufacturer part #
551454
- Content
200 m
- Length
200 m
- Inside diameter
8.4 mm
- Material
PE
- Operating medium
Water
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
33 mm
- Outside Ø
12 mm
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Max. temperature
+60 °C
- Min. temperature
-30 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968371 FESTO Air hose 551454 PEN-12X1,75-SI-200 PE Silver Inside diameter: 8.4 mm 10 bar 200 m
Description
Scope of delivery
- 200 meters
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 321.48€ 319.98*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































