
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 3.10)
€ 154.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PAN-6X1-SW
Technical specifications
- Black
- Factory colour
Black
- Manufacturer part #
553913
- Content
50 m
- Length
50 m
- Inside diameter
4 mm
- Material
TPE-A
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
14 mm
- Outside Ø
6 mm
- Max. operating pressure
19 bar
- Min. operating pressure
-0.95 bar
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968377 FESTO Air hose 553913 PAN-6X1-SW TPE-A Black Inside diameter: 4 mm 19 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 165.27€ 163.77*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































