
277 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PUN-H-6X1-SI
Technical specifications
- silver
- Copper and PTFE-free
- Factory colour
Silver
- Manufacturer part #
558279-1
- Content
Sold per metre
- Inside diameter
4 mm
- Material
Thermoplastic elastomer
- Operating medium
Water
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
10 mm
- Outside Ø
6 mm
- Max. length sold by the metre
50 m
- Max. operating pressure
10 bar
- Min. operating pressure
0.95 bar
- Max. temperature
60 °C
- Min. temperature
-35 °C
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1972458 FESTO Air hose 558279-1 PUN-H-6X1-SI Thermoplastic elastomer Silver Inside diameter: 4 mm 10 bar Sold per metre
Description
Scope of delivery
- Sold by the metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.48€ 6.98*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































