• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Assembly kit (basic) 566876 HMVZ-9 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 809.00 / piece)
€ 809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • All mounting positions permitted
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Product weight: 6,900 g
  • Material adapter: Aluminum wrought alloy
  • anodized
  • Material screws: Steel
  • Material information: Free of copper and PTFE
  • Complies with RoHS
Product type

Assembly kit (basic)

Manufacturer part #

566876

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204524 FESTO Assembly kit (basic) 566876 HMVZ-9 1 pc(s)