
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Design: 3-way ball valve, swivel drive
- Operating method: pneumatic
- Ambient temperature: -20 °C to +80 °C
- Product weight: 2011 g
- Material seals: HNBR, PTFE
- Diameter: 20
- Medium: compressed air, inert gases, water no water vapor, neutral fluids
- Material: brass, chrome-plated
- The material of shaft: brass
- Nominal pressure valve: 25
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Ball valve actuator
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Manufacturer part #
8070253
- Material (details)
Housing: nickel-plated brass
- Max. operating pressure
8 bar
- Operating pressure (min.)
5.5 bar
- Pressure range
5.5 up to 8 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2125343 FESTO Ball valve actuator 8070253 VZBM-A-3/4"-RP-25-F-3L-B2-PA20 5.5 up to 8 bar 1 pc(s)
Description
Ball valve drive unit VZBM-A-3/4"-RP-25-F-3L-B2-PA20 design = (* 3-way ball valve, * swivel drive), operating method = pneumatically, mounting position=any, type = Cable Installation, Connection fitting = Rp 3/4
This text is machine translated.
This text is machine translated.































