
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 595.00 / piece)
€ 595.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Design: 3-way ball valve, swivel drive
- Operating method: pneumatic
- Ambient temperature: -20 °C to +80 °C
- Product weight: 6597 g
- Material seals: HNBR, PTFE
- Diameter: 40
- Medium: compressed air, inert gases, water no water vapor, neutral fluids
- Material: brass, chrome-plated
- The material of shaft: brass
- Nominal pressure valve: 25
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Ball valve actuator
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Manufacturer part #
8070256
- Material (details)
Housing: nickel-plated brass
- Max. operating pressure
8 bar
- Operating pressure (min.)
5.5 bar
- Pressure range
5.5 up to 8 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2125346 FESTO Ball valve actuator 8070256 VZBM-A-11/2"-RP-25-F-3L-B2-PA80 5.5 up to 8 bar 1 pc(s)
Description
Ball valve drive unit VZBM-A -11/2"-RP-25-F-3L-B2-PA 80 design = (* 3-way ball valve, * swivel drive), operating method = pneumatically, mounting position=any, type = Cable Installation, Connection fitting = Rp 1 1/2
This text is machine translated.
This text is machine translated.































