
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
VZBM-A - 3/8"-RP-25-F-3T-B2-PA 10
Technical specifications
- Ambient temperature: -20 °C to +80 °C
- Mounting type: cable installation
- Operating method: pneumatic
- Material seals: HNBR, PTFE
- Product weight: 1441 g
- Operating medium
Compressed Air
- Product type
Ball valve actuator
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Manufacturer part #
8070259
- Material (details)
Brass, nickel plated
- Connection
Rp 3/8
- Max. operating pressure
12 bar
- Operating pressure (min.)
5.5 bar
- Pressure range
5.5 up to 12 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2125349 FESTO Ball valve actuator 8070259 VZBM-A-3/8"-RP-25-F-3T-B2-PA10 5.5 up to 12 bar 1 pc(s)
Description
Ball valve drive unit VZBM-A - 3/8"-RP-25-F-3T-B2-PA 10 design = (* 3-way ball valve, * swivel drive), operating method = pneumatically, mounting position=any, type = Cable Installation, Connection fitting = Rp 3/8
This text is machine translated.
This text is machine translated.































