
Highlights & Details
EB -325-95
Technical specifications
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-: 4]
- Product type
Bellow cylinder
- Max. operating pressure
8 bar
- Manufacturer part #
193788
- Size
325
- Min. operating pressure
0 bar
- Operating medium
Compressed air
- Enclosure material
Steel (galvanized)
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2117451 FESTO Bellow cylinder 193788 EB-325-95 Enclosure material: Steel (galvanized) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117451 FESTO Bellow cylinder 193788 EB-325-95 Enclosure material: Steel (galvanized) 1 pc(s)
Information
Information 2117451 FESTO Bellow cylinder 193788 EB-325-95 Enclosure material: Steel (galvanized) 1 pc(s)
Description
This text is machine translated.































