• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Cable with socket 30943 KME-1-24DC-2,5-LED Number of pins: 3 24 V DC (max) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Cable with socket KME-1-24DC-2,5-LED

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Cable length: 2.5 m; cable diameter: 5.2 mm
Compatible with (details)

Me valves

Product type

Cable with socket

Max. operating voltage

24 V DC

Manufacturer part #

30943

Type

Electrical connection: box angled open end

Operating voltage

24 V DC (max)

Permanent current (max.)

4 A

Weight

135 g

Material (details)

Housing: Polyurethanes; cable sheath: PVC;Plug Contacts: Bronze

Number of pins

3

Number of contacts (details)

3

Width

5.2 mm

Length

2.5 m

IP67

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894744 FESTO Cable with socket 30943 KME-1-24DC-2,5-LED Number of pins: 3 24 V DC (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894744 FESTO Cable with socket 30943 KME-1-24DC-2,5-LED Number of pins: 3 24 V DC (max) 1 pc(s)

Information

Information 1894744 FESTO Cable with socket 30943 KME-1-24DC-2,5-LED Number of pins: 3 24 V DC (max) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)