
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 0.05 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Choke
- Min. display range
-0.9 bar
- Display range (max.)
10 bar
- Manufacturer part #
572549
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.9 bar
- Pressure range
-0.9 up to 10 bar
- Operating medium
Compressed air
- Pipe Ø
1.5 DN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121523 FESTO Choke 572549 VMPA1-FT-NW1.5-10 -0.9 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121523 FESTO Choke 572549 VMPA1-FT-NW1.5-10 -0.9 up to 10 bar 1 pc(s)
Description
Hard choke VMPA 1-FT-NW 1.5-10 valve function = Throttle Function, pneumatic connection 1 = connection plate, mounting type = can be screwed into, normal rated flow in choke direction = 81 - 89 l/min, Operating pressure = 0.9 - 10 bar.
This text is machine translated.
This text is machine translated.





























