
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Choke muffler VFFG-T-M5-A-V1
Technical specifications
- Product type
Choke muffler
- Medium
Compressed air
- Function
reducable
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Max. operating pressure
10 bar
- Operating temperature
-5 °C (min)
- Manufacturer part #
8025716
- Type
Mounting type: with thread
- Max. operating pressure
10 bar
- Min. operating pressure
-0.9 bar
- Min. operating temperature
-5 °C
- Material
PA
- Max. ambient temperature
60 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1936965 FESTO Choke muffler VFFG-T-M5-A-V1 8025716 reducable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1936965 FESTO Choke muffler VFFG-T-M5-A-V1 8025716 reducable 1 pc(s)
Description
Hints
The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

























