• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Valve body VS18SC11DF313A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Valve body

Operating temperature

-15 °C (min)

Manufacturer part #

VS18SC11DF313A

Dim

(L x W x H) 19 x 55 x 135 mm

Max. operating pressure

10 bar

Min. operating temperature

-15 °C

Width

55 mm

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-15 °C

Height

135 mm

Length

19 mm

Operating pressure (min.)

2.5 bar

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3300768 IMI NORGREN Valve body VS18SC11DF313A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300768 IMI NORGREN Valve body VS18SC11DF313A 1 pc(s)

Description

Valve VS18SC11DF313A VS18 ISO valves

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)