• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Gate valve M/7318 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gate valve

Operating temperature

-20 °C (min)

Manufacturer part #

M/7318

Max. operating pressure

16 bar

Min. operating temperature

-20 °C

Length

48 mm

Operating pressure (min.)

0 bar

Documents & Downloads

Datasheet

Datasheet 3301969 IMI NORGREN Gate valve M/7318 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3301969 IMI NORGREN Gate valve M/7318 1 pc(s)

Description

Screw joints and accessories M/7318 spool valve

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)