There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector
G1/4"
G1/4"
531628
Coupling socket KD 3-1/4-I self resetting. Nominal width = 5 mm, standard rated flow = 666 l/min, note for the operating and control medium = oiled operation possible
12 bar
-0.95 bar
60 °C
-10 °C
not relevant
Datasheet 1940144 FESTO Connector 531628 KD3-1/4-I Internal thread G1/4" Thread size: G1/4" 1 pc(s)
User & Safety Instructions 1940144 FESTO Connector 531628 KD3-1/4-I Internal thread G1/4" Thread size: G1/4" 1 pc(s)