• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS L-piece PV8 Pipe diameter: 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

493 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-piece

Pipe Ø

8 mm

Manufacturer part #

TC-10462576

Max. operating pressure

10 bar

Min. operating pressure

-1 bar

Material

Brass

Max. ambient temperature

80 °C

Min. ambient temperature

-10 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2615644 TRU COMPONENTS L-piece PV8 Pipe diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2615644 TRU COMPONENTS L-piece PV8 Pipe diameter: 8 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)