There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector
7.85 mm
G3/8"
531679
Coupling plug KS4-3/8-I for self resetting hose coupler. Nominal width = 7.85 mm, standard rated flow = 1350 l/min, note for the operating and control medium = oiled operation possible
-0.95 bar
12 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
anti-corrosive
60 °C
-10 °C
not relevant
Datasheet 1940132 FESTO Connector 531679 KS4-3/8-I Internal thread G3/8" Pipe diameter: 7.85 mm 1 pc(s)
User & Safety Instructions 1940132 FESTO Connector 531679 KS4-3/8-I Internal thread G3/8" Pipe diameter: 7.85 mm 1 pc(s)