
Highlights & Details
Technical specifications
- Product weight: 15g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector piece
- Pipe Ø
6 mm
- Manufacturer part #
558761
- Vacuum
-0.95 bar
- Max. operating pressure
16 bar
- Min. operating pressure
-0.95 bar
- Operating medium
Druckluft nach ISO 8573-1:2010 [7:-:-]
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2120735 FESTO Connector piece 558761 NPQM-D-Q6-E-P10 Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120735 FESTO Connector piece 558761 NPQM-D-Q6-E-P10 Pipe diameter: 6 mm 1 pc(s)
Information
Information 2120735 FESTO Connector piece 558761 NPQM-D-Q6-E-P10 Pipe diameter: 6 mm 1 pc(s)
Description
This text is machine translated.































