• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cap TC-14378280 TC-PPF6 Pipe diameter: 6 mm 5 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cap

Pipe Ø

6 mm

Manufacturer part #

TC-14378280

Max. operating pressure

10 bar

Min. operating pressure

-1 bar

Operating temperature

-10 up to 80 °C

Max. operating temperature

80 °C

Min. operating temperature

-10 °C

Material

Polypropylene

Min. ambient temperature

-10 °C

Pin diameter

6 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3594570 TRU COMPONENTS Cap TC-14378280 TC-PPF6 Pipe diameter: 6 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3594570 TRU COMPONENTS Cap TC-14378280 TC-PPF6 Pipe diameter: 6 mm 5 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)