
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Connector piece
- Pipe Ø
14 mm
- Manufacturer part #
8085721
- Vacuum
-0.95 bar
- No. of ports
2 x
- Max. operating pressure
12 bar
- Min. operating pressure
-0.95 bar
- Operating medium
Druckluft nach ISO 8573-1:2010 [7:-:-]
- Material
Steel
- Material properties
rust-proof
- Max. ambient temperature
150 °C
- Min. ambient temperature
-5 °C
- Operating medium
Compressed air
- Operating pressure (min.)
-95 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802026 FESTO Connector piece 8085721 NPQR-T-Q14-E Pipe diameter: 14 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802026 FESTO Connector piece 8085721 NPQR-T-Q14-E Pipe diameter: 14 mm 1 pc(s)






























