Magnetic valve
Compressed air
5/2 bi-stable
Compressed air according to ISO 8573-1:2010 [7:4:4]
-5 up to 50 °C
547297
Normal flow rate 170 l/min.
Multi-connector
QS-3
Profibus DPV1/RIO Master
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
56.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941962 FESTO CPVSC1-M1H-J-H-Q3 547297 Magnetic valve 5/2 bi-stable Control (pneumatics) Profibus DPV1/RIO Master 1 pc(s)
User & Safety Instructions 1941962 FESTO CPVSC1-M1H-J-H-Q3 547297 Magnetic valve 5/2 bi-stable Control (pneumatics) Profibus DPV1/RIO Master 1 pc(s)
Information 1941962 FESTO CPVSC1-M1H-J-H-Q3 547297 Magnetic valve 5/2 bi-stable Control (pneumatics) Profibus DPV1/RIO Master 1 pc(s)