Magnetic valve
3/2 normally closed mono-stable
Compressed air according to ISO 8573-1:2010 [7:4:4]
-5 up to 50 °C
547279
Normal flow rate 170 l/min.
Multi-connector
QS-3
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941944 FESTO CPVSC1-M1H-K-T-Q3C 547279 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)
User & Safety Instructions 1941944 FESTO CPVSC1-M1H-K-T-Q3C 547279 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)
Information 1941944 FESTO CPVSC1-M1H-K-T-Q3C 547279 Magnetic valve 3/2 normally closed mono-stable 1 pc(s)