Magnetic valve
5/2 mono-stable
Compressed air according to ISO 8573-1:2010 [7:4:4]
-5 up to 50 °C
547281
Normal flow rate 170 l/min.
Multi-connector
QS-3
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941946 FESTO CPVSC1-M1H-M-T-Q3 547281 Magnetic valve 5/2 mono-stable 1 pc(s)
User & Safety Instructions 1941946 FESTO CPVSC1-M1H-M-T-Q3 547281 Magnetic valve 5/2 mono-stable 1 pc(s)
Information 1941946 FESTO CPVSC1-M1H-M-T-Q3 547281 Magnetic valve 5/2 mono-stable 1 pc(s)