Magnetic valve
Compressed air
5/2 mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
548053
Normal rated flow 170 l/min
Multi-connector
M5
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1942076 FESTO CPVSC1-M1HT-M-H-M5 548053 Magnetic valve 5/2 mono-stable 1 pc(s)
User & Safety Instructions 1942076 FESTO CPVSC1-M1HT-M-H-M5 548053 Magnetic valve 5/2 mono-stable 1 pc(s)
Information 1942076 FESTO CPVSC1-M1HT-M-H-M5 548053 Magnetic valve 5/2 mono-stable 1 pc(s)