Magnetic valve
Compressed air
2/2 normally closed mono-stable
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
547303
Normal nominal flow rate: 150 l/min
Multi-connector
M5
7 bar
-0.9 bar
NBR
Aluminium (die-cast)
30.5 g
50 °C
-5 °C
40 mm
IP40
7 bar
3 bar
50 °C
-5 °C
not relevant
Datasheet 1941968 FESTO CPVSC1-M1LH-D-T-M5C 547303 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)
User & Safety Instructions 1941968 FESTO CPVSC1-M1LH-D-T-M5C 547303 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)
Information 1941968 FESTO CPVSC1-M1LH-D-T-M5C 547303 Magnetic valve 2/2 normally closed mono-stable 1 pc(s)