• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO CPVSC1-M4H-N-H-M5O 547351 Magnetic valve 3/2 normally open mono-stable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve CPVSC1-M4H-N-H-M5O

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: Plug, 2-pin
Product type

Magnetic valve

Medium

Compressed air

Function

3/2 normally open mono-stable

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-5 up to 50 °C

Manufacturer part #

547351

Type

Normal rated flow 170 l/min

Connection

Multi-connector

M5

Max. operating pressure

7 bar

Operating pressure (min.)

-0.9 bar

Sealant

NBR

Enclosure material

Aluminium (die-cast)

Weight

30.5 g

Max. media temperature

50 °C

Media temperature (min.)

-5 °C

Width

40 mm

IP40

Control pressure (max.)

7 bar

Control pressure (min.)

3 bar

Max. ambient temperature

50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1942015 FESTO CPVSC1-M4H-N-H-M5O 547351 Magnetic valve 3/2 normally open mono-stable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1942015 FESTO CPVSC1-M4H-N-H-M5O 547351 Magnetic valve 3/2 normally open mono-stable 1 pc(s)

Information

Information 1942015 FESTO CPVSC1-M4H-N-H-M5O 547351 Magnetic valve 3/2 normally open mono-stable 1 pc(s)

Description

Consistently thought-out:
The hard grid valve terminal CPV Smart Cubic
The CPV-SC takes place with a height of only 40 mm and a width of 40 mm and with 2 to 16 Valve Seats anywhere. Mounting via rail.

Consistently flexible
For more flexibility, the CPV Smart Cubic with a variety of selectable valve functions: 5/2-way, mono-stable, 5/2-way bi-stable, 3/2-way basic position closed or open and 2/2-way basic position is closed.

Consistently thought-out
Connectivity par excellence, e.g. in the pneumatic or electric connections. The practical pneumatic outputs from the front impress as well as the simple electrical connection options from the single connection, via sub-D plug, flat ribbon cable to the Profibus DP and DeviceNet. Last but not least, the multi-functional label holder for a permanent labelling and to cover the hand auxiliary lever.

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

What kind of Valve Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)