• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Cylinder transducer 13363 PPL-1/4 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Cylinder transducer

Manufacturer part #

13363

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2115318 FESTO Cylinder transducer 13363 PPL-1/4 1 pc(s)

Information

Information 2115318 FESTO Cylinder transducer 13363 PPL-1/4 1 pc(s)

Description

The cylinder signal is used to signal on the stroke of cylinders contact-free pneumatic. It is by means of a hollow screw screwed directly into the compressed air connector of the cylinder.
At the stroke end of the cylinder through the decaying bleed pressure in the cylinder chamber the pending signal at 10 deleted and the passage from 1 to 2. With increasing pressure at
10 is output 2 depressurised. This signal is available at until the pressure in the cylinder chamber increases.
Cylinder signalling PPL-1/4 material note = RoHS compliant, according to ISO 8573-1:2010 operating medium = compressed air [7:4:4] Note for the operating and control medium = oiled operation possible

This text is machine translated.

Hints

The cylinder signaller must not be used to position report.

More interesting products

(*All information is plus legal VAT)