• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EADT-S-L5-32 8065818 Tensioner 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -20 °C to +90 °C
  • Size: 32
  • Product weight: 12g
Product type

Tensioner

Type

EADT-S-L5-32

Type

Material clamping elements: NBR

Size

32

Manufacturer part #

8065818

Max. ambient temperature

90 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2125258 FESTO EADT-S-L5-32 8065818 Tensioner 1 pc(s)

Description

Clamping element EADT-S-L 5-32 is to tighten the cover band is used. Size = 32, ambient temperature = -20 - 90°C, product weight = 12 g, material note = RoHS compliant, material clamping elements = NBR

This text is machine translated.

More interesting products

(*All information is plus legal VAT)