• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EAMC-16-20-5-6 543419 Connector 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -25 °C to +60 °C
  • Size: 16
  • Intake diameter: 5 mm - 6 mm
  • Product weight: 8 g
Product type

Connector

Type

EAMC-16-20-5-6

Type

Max. Speed: 10000 rpm

Size

16

Manufacturer part #

543419

Length

20 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119215 FESTO EAMC-16-20-5-6 543419 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119215 FESTO EAMC-16-20-5-6 543419 Connector 1 pc(s)

Information

Information 2119215 FESTO EAMC-16-20-5-6 543419 Connector 1 pc(s)

Description

Coupling EAMC -16-20-5-6 intake diameter 1 = 5 mm, intake diameter 2 = 6 mm, size = 16, nominal length = 20 mm, mounting position=any

This text is machine translated.