• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Endplate 8032661 VABE-S1-1LZ-N12 0 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Endplate

Min. display range

0 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8032661

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Width

44 mm

Function

via reducer

Weight

400 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800554 FESTO Endplate 8032661 VABE-S1-1LZ-N12 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800554 FESTO Endplate 8032661 VABE-S1-1LZ-N12 0 up to 10 bar 1 pc(s)

Description

End plate VABE-S1-1LZ-N12 width=44 mm, exhaust air function=via throttle plate, based on standard=ISO 5599-1, operating pressure=0 - 10 bar, vacuum capability=yes

This text is machine translated.