• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO #####Endschalteranbau 8137094 SRBC-CA4-YR90-MW-22A-1W-C2 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

#####Endschalteranbau

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

8137094

Dim

(W x D) 127 mm x 98 mm

Width

127 mm

Depth

98 mm

IP67

Enclosure material

Aluminium (die-cast)

Contact type

1 change-over

Sealant

NBR

Weight

800 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2802757 FESTO #####Endschalteranbau 8137094 SRBC-CA4-YR90-MW-22A-1W-C2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802757 FESTO #####Endschalteranbau 8137094 SRBC-CA4-YR90-MW-22A-1W-C2 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.