
32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product Weight: 25.4 g
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-]
- Product type
Extension
- Internal thread
G1/4"
- Manufacturer part #
8030299
- Vacuum
-0.95 bar
- Max. operating pressure
50 bar
- Min. operating pressure
-0.95 bar
- Operating medium
Druckluft nach ISO8573-1:2010 [-:-:-]
- Material
Brass
- Material properties
nickel plated
- Max. ambient temperature
+150 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2124715 FESTO Extension 8030299 NPFC-E1-2G14-FM Internal thread G1/4" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2124715 FESTO Extension 8030299 NPFC-E1-2G14-FM Internal thread G1/4" 1 pc(s)
Description
Extension NPFC-E 1-2 G14-FM material thread gland = Brass, nickel-plated, container size = 10, operating pressure = -0,95 - 50 bar, operating according to ISO 8573-1:2010 [medium = compressed air -:-:-], corrosion resistance class KBK = 1 - Low corrosion stress
This text is machine translated.
This text is machine translated.































