
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Feeder plate
- Min. display range
0 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8037655
- Size
44
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Compressed air
- Width
44 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800315 FESTO Feeder plate 8037655 VABF-S1-1-P1A11-G12 0 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800315 FESTO Feeder plate 8037655 VABF-S1-1-P1A11-G12 0 up to 10 bar 1 pc(s)






























