
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Flow transducer
- Type
SFTE-5U-M5F-B-2.5K
- Min. operating voltage
22 V DC
- Max. operating voltage
26 V DC
- Operating voltage
22 - 26 V DC
- Outputs
Analogue
- Enclosure material
PA
- Model
Inductive
- Size
M5
- Connector
Cable, open end
- Cable length
2.5 m
- Min. temperature
0 °C
- Max. temperature
50 °C
IP40
- Length
2.5 m
- Content
1 pc(s)
- Max. operating pressure
10 bar
- Operating pressure (min.)
0.9 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Weight
37 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803136 FESTO Flow transducer Inductive SFTE-5U-M5F-B-2.5K 8058512 M5 Analogue
User & Safety Instructions
User & Safety Instructions 2803136 FESTO Flow transducer Inductive SFTE-5U-M5F-B-2.5K 8058512 M5 Analogue
Description
Flow transmitter SFTE-5U-M5F-B-2.5K approval=RCM Mark, CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), UKCA sign (see declaration of conformity)=(* according to UK regulations for EMC, * according to UK RoHS regulations), KC mark=KC-EMC, material reference=RoHS compliant
This text is machine translated.
This text is machine translated.






























