• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Housing 161862 CRLBN-12/16 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 39 g
Product type

Housing

Operating temperature

-40 up to +150 °C

Min. operating temperature

-40 °C

Max. operating temperature

+150 °C

Manufacturer part #

161862

Material (details)

High-alloy steel stainless

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115676 FESTO Housing 161862 CRLBN-12/16 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115676 FESTO Housing 161862 CRLBN-12/16 1 pc(s)

Information

Information 2115676 FESTO Housing 161862 CRLBN-12/16 1 pc(s)

Description

Bearing pedestal CRLBN -12/16 corrosion-resistant, for cylinder CRDSNU. Size = 12/16, mounting position=any, corrosion resistance class KBK = 4-particularly strong corrosion stress, ambient temperature = -40 - 150 °C, product weight = 39 g

This text is machine translated.

More interesting products

(*All information is plus legal VAT)