• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Jaw pad BUB-HGDT-63- 541105 Enclosure material Aluminium wrought alloy 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 63
  • Mounting type: With through hole and centering sleeve
  • All mounting positions permitted
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Product weight per jaw: 222 g.
  • Ambient temperature: 5 ... 60 °C
  • Raw material: Aluminum wrought alloy
  • Material information: Free of copper and PTFE
Product type

Jaw pad

Enclosure material

Aluminium wrought alloy

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

541105

Weight

222 g

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204409 FESTO Jaw pad BUB-HGDT-63- 541105 Enclosure material Aluminium wrought alloy 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min