Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
4 mm
G1/8"
G 1/8
186116
6 bar
-0.95 bar
PBT
80 °C
-10 °C
4 mm
Datasheet 1893504 FESTO L-piece 186116 QSL-G1/8-4 External thread: G 1/8 Pipe diameter: 4 mm Pin diameter: 4 mm Thread size: G1/8" 1 pc(s)
User & Safety Instructions 1893504 FESTO L-piece 186116 QSL-G1/8-4 External thread: G 1/8 Pipe diameter: 4 mm Pin diameter: 4 mm Thread size: G1/8" 1 pc(s)
Information 1893504 FESTO L-piece 186116 QSL-G1/8-4 External thread: G 1/8 Pipe diameter: 4 mm Pin diameter: 4 mm Thread size: G1/8" 1 pc(s)