There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 [compressed air -:-:-]
L-piece
R3/8
R3/8
8030225
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
150 °C
-20 °C
Datasheet 1893750 FESTO L-piece 8030225 NPFC-L-2R38-M Thread size: R3/8, R3/8 1 pc(s)
User & Safety Instructions 1893750 FESTO L-piece 8030225 NPFC-L-2R38-M Thread size: R3/8, R3/8 1 pc(s)