• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linking plate 8029815 VABV-S1-2SB-N12 0 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Linking plate

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8029815

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Operating medium

Compressed air

Width

59 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802598 FESTO Linking plate 8029815 VABV-S1-2SB-N12 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802598 FESTO Linking plate 8029815 VABV-S1-2SB-N12 0 up to 10 bar 1 pc(s)

Description

Connection plate VABV-S1-2SB-N12 width=59 mm, exhaust air function=via throttle plate, based on standard=ISO 5599-1, max. Number of valve positions=1, operating pressure=0 - 10 bar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)