• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mount Connector plate 4727331 VABS-S7-RB-B-N14-V14-A 0 up to 10 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Mount VABS-S7-RB-B-N14-V14-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-]

Product type

Mount

Min. display range

0 bar

Display range (max.)

10 bar

Manufacturer part #

4727331

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1936106 FESTO Mount Connector plate 4727331 VABS-S7-RB-B-N14-V14-A 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1936106 FESTO Mount Connector plate 4727331 VABS-S7-RB-B-N14-V14-A 0 up to 10 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)