
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Protection class: IP43
- Product weight: 70 g
- Operating medium
Inert Gases,, neutral fluids
- Product type
Manometer
- Max. operating pressure
2.5 bar
- Operating temperature
-20 up to +60 °C
- Min. operating temperature
-20 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
162837
- Material (details)
Brass
- Connection
G1/4"
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 2.5 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115912 FESTO Manometer 162837 MA-50-2,5-1/4-EN 0 up to 2.5 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115912 FESTO Manometer 162837 MA-50-2,5-1/4-EN 0 up to 2.5 bar 1 pc(s)
Information
Information 2115912 FESTO Manometer 162837 MA-50-2,5-1/4-EN 0 up to 2.5 bar 1 pc(s)
Description
Pressure gauge MA -50-2, 5-1/4-EN with display unit in bar and psi. Display range [bar] = 0 - 2.5 bar, according to standard EN 837-1, nominal size manometer = 50, constructive design = spring-tube pressure gauges, mounting type = cable installation
This text is machine translated.
This text is machine translated.































