• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH Manometer 301.40.16 Connector (pressure gauge): Bottom 0 up to 16 bar External thread 1/8" 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Manometer

External thread

1/8"

Max. operating pressure

16 bar

Manufacturer part #

301.40.16

Dim

(Ø) 40 mm

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 16 bar

Operating medium

Compressed air

Water

(Ø)

40 mm

Documents & Downloads

Datasheet

Datasheet 583207 ICH Manometer 301.40.16 Connector (pressure gauge): Bottom 0 up to 16 bar External thread 1/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 583207 ICH Manometer 301.40.16 Connector (pressure gauge): Bottom 0 up to 16 bar External thread 1/8" 1 pc(s)

More interesting products

(*All information is plus legal VAT)