• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Manometer 18-015-028 Connector (pressure gauge): Bottom 0 up to 25 bar External thread R1/8 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Compressed air

Product type

Manometer

External thread

R1/8

Max. operating pressure

25 bar

Operating temperature

-20 up to +60 °C

Min. operating temperature

-20 °C

Max. operating temperature

+60 °C

Manufacturer part #

18-015-028

Dim

(Ø) 50 mm

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 25 bar

Operating medium

Compressed air

Fluids

(Ø)

50 mm

Documents & Downloads

Datasheet

Datasheet 581947 IMI NORGREN Manometer 18-015-028 Connector (pressure gauge): Bottom 0 up to 25 bar External thread R1/8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 581947 IMI NORGREN Manometer 18-015-028 Connector (pressure gauge): Bottom 0 up to 25 bar External thread R1/8 1 pc(s)

More interesting products

(*All information is plus legal VAT)