
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Protection class: IP43
- Product weight: 60g
- Operating medium
Inert Gases,, neutral fluids
- Product type
Manometer
- Max. operating pressure
9.99739 bar
- Operating temperature
-20 up to +60 °C
- Min. operating temperature
-20 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
526786
- Material (details)
Brass
- Connection
R1/8
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 9.99739 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117816 FESTO Manometer 526786 MA-40-145-R1/8-PSI-E-RG 0 up to 9.99739 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117816 FESTO Manometer 526786 MA-40-145-R1/8-PSI-E-RG 0 up to 9.99739 bar 1 pc(s)
Information
Information 2117816 FESTO Manometer 526786 MA-40-145-R1/8-PSI-E-RG 0 up to 9.99739 bar 1 pc(s)
Description
Pressure gauge MA -40-145-R1/8-PSI-E-RG with display unit in psi, adjustable red/green area. Display area [psi] = 0 - 145 psi, according to standard EN 837-1, nominal size manometer = 40, constructive design = spring-tube pressure gauges, mounting type = cable installation
This text is machine translated.
This text is machine translated.































